Part Details for 16SCYQ045CPBF by International Rectifier
Overview of 16SCYQ045CPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16SCYQ045CPBF
16SCYQ045CPBF CAD Models
16SCYQ045CPBF Part Data Attributes:
|
16SCYQ045CPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
16SCYQ045CPBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-257AA, HERMETIC SEALED, CERAMIC, CASE IR, TO-257AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-257AA | |
Package Description | S-XSFM-P3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE IR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | S-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 16SCYQ045CPBF
This table gives cross-reference parts and alternative options found for 16SCYQ045CPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16SCYQ045CPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16SCYQ045C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-257AA, HERMETIC SEALED, CERAMIC, CASE IR, 3 PIN | International Rectifier | 16SCYQ045CPBF vs 16SCYQ045C |
16SCYQ045C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-257AA, HERMETIC SEALED, CERAMIC, CASE IR, 3 PIN | Infineon Technologies AG | 16SCYQ045CPBF vs 16SCYQ045C |