There are no models available for this part yet.
Overview of 16SCT100-T5 by SimpleChips
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 16SCT100-T5 by SimpleChips
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3258-16SCT100-T5-ND
|
DigiKey | HIGH SIDE SWITCH 1200V 15A Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$27.3000 | Buy Now |