Part Details for 16R400GU by Littelfuse Inc
Overview of 16R400GU by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16R400GU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9966
|
Newark | Fuse, Ptc Reset, 16V, 4A, Radial, Product Range:Poly-Fuse 16R Series, Voltage Rating:16Vdc, Holding Current:4A, Tripping Current:6.8A, Time To Trip:1.7S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.1Mm, Diameter:-Rohs Compliant: Yes |Littelfuse 16R400GU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 / $0.4340 | Buy Now |
DISTI #
F3182-ND
|
DigiKey | PTC RESET FUSE 16V 4A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2862 In Stock |
|
$0.3100 / $0.7600 | Buy Now |
DISTI #
576-16R400GU
|
Mouser Electronics | Resettable Fuses - PPTC PTC 16V 4A POLY RADIAL LEADS RoHS: Compliant | 749 |
|
$0.3550 / $0.7800 | Buy Now |
DISTI #
V79:2366_28588672
|
Arrow Electronics | PTC Resettable Fuse 4A(hold) 6.8A(trip) 16VDC 100A 2.4W 1.7s 0.021Ohm Radial 8.9 X 3 X 12.8mm Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 69252 |
|
$0.2784 / $0.4846 | Buy Now |
DISTI #
V36:1790_06416757
|
Arrow Electronics | PTC Resettable Fuse 4A(hold) 6.8A(trip) 16VDC 100A 2.4W 1.7s 0.021Ohm Radial 8.9 X 3 X 12.8mm Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2150 | Americas - 1880 |
|
$0.3027 / $0.4791 | Buy Now |
DISTI #
E02:0323_00223734
|
Arrow Electronics | PTC Resettable Fuse 4A(hold) 6.8A(trip) 16VDC 100A 2.4W 1.7s 0.021Ohm Radial 8.9 X 3 X 12.8mm Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2411 | Europe - 300 |
|
$0.2485 / $0.4756 | Buy Now |
|
Future Electronics | 16R Series 16 V 4 A Ih 6.8 A Itrip Radial POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2950 / $0.3350 | Buy Now |
DISTI #
69694277
|
Verical | PTC Resettable Fuse 4A(hold) 6.8A(trip) 16VDC 100A 2.4W 1.7s 0.021Ohm Radial 8.9 X 3 X 12.8mm Bulk RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2130 | Americas - 69252 |
|
$0.2784 / $0.4513 | Buy Now |
DISTI #
78959455
|
Verical | PTC Resettable Fuse 4A(hold) 6.8A(trip) 16VDC 100A 2.4W 1.7s 0.021Ohm Radial 8.9 X 3 X 12.8mm Bulk RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2411 | Americas - 300 |
|
$0.1860 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, 0.021OHM, THROUGH HOLE MOUNT | 15 |
|
$0.4250 / $0.5100 | Buy Now |
Part Details for 16R400GU
16R400GU CAD Models
16R400GU Part Data Attributes
|
16R400GU
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
16R400GU
Littelfuse Inc
PTC Resettable Fuse, 0.021ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.06 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.8 mm | |
Package Length | 8.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.021 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |
Alternate Parts for 16R400GU
This table gives cross-reference parts and alternative options found for 16R400GU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16R400GU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGE400S | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 16R400GU vs RGE400S |
RGEF400-2 | PTC Resettable Fuse, 0.06ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 16R400GU vs RGEF400-2 |
RGE400S-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 16R400GU vs RGE400S-AP |
RGE400K-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 16R400GU vs RGE400K-1 |
RGEF400 | PTC Resettable Fuse, 0.06ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 16R400GU vs RGEF400 |
RGE400B-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 16R400GU vs RGE400B-AP |
RGE400U-X.X | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 16R400GU vs RGE400U-X.X |
RGE400-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 16R400GU vs RGE400-AP |
RGE400S-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 16R400GU vs RGE400S-2 |
RGE400S-X.X | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.021ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 16R400GU vs RGE400S-X.X |