Part Details for 16R29-1UH by Leviton Manufacturing Co
Overview of 16R29-1UH by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE32CAH1R0MR0L | Murata Manufacturing Co Ltd | Fixed IND 1uH 5900mA POWRTRN |
Price & Stock for 16R29-1UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72373808
|
RS | BR 16 MALE PNL REC 45DEG 1.125 THRDSTUD | Leviton 16R29-1UH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$73.7800 | RFQ |
|
Onlinecomponents.com | Male Panel Mount Receptacle, 45-Degree, #2 - 4/0 AWG, 1.125"L Threaded Stud Termination RoHS: Compliant | 0 |
|
$57.8700 / $78.6000 | Buy Now |