Part Details for 16R26-1UW by Leviton Manufacturing Co
Overview of 16R26-1UW by Leviton Manufacturing Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16R26-1UW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71933846
|
RS | Panel Receptacle, Female Threaded Stud, Red, 1 Pole, 400A, 600V, 4/0-2 AWG | Leviton 16R26-1UW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 223 |
|
$32.4000 / $42.0800 | Buy Now |
|
Onlinecomponents.com | Female Receptacle, 90-Degree, #2 - 4/0 AWG, 1.125 Threaded Stud Termination | 0 |
|
$39.9700 / $52.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$31.2000 | Buy Now |
|
Quest Components | 5 |
|
$44.7336 / $47.0880 | Buy Now | |
|
Quest Components | 1 |
|
$33.8000 | Buy Now |