Part Details for 16R1000GF by Littelfuse Inc
Overview of 16R1000GF by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16R1000GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9944
|
Newark | Fuse, Ptc Reset, 16V, 10A, Radial, Product Range:Poly-Fuse 16R Series, Voltage Rating:16Vdc, Holding Current:10A, Tripping Current:17A, Time To Trip:6S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.1Mm, Diameter:- Rohs Compliant: Yes |Littelfuse 16R1000GF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1825123
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5410 / $1.0702 | Buy Now |
DISTI #
1825123
|
Farnell | RoHS: Compliant Min Qty: 200 Container: Each | 0 |
|
$0.5574 / $0.7428 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RES.FUSE PTC 16V 10A POLY RADIAL S | 0 |
|
$0.6485 / $0.7458 | RFQ |
Part Details for 16R1000GF
16R1000GF CAD Models
16R1000GF Part Data Attributes:
|
16R1000GF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
16R1000GF
Littelfuse Inc
PTC Resettable Fuse, 0.004ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Manufacturer Series | 16R | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistance | 0.004 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |