Part Details for 16PX330MEFC6.3X11 by Rubycon Corporation
Results Overview of 16PX330MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16PX330MEFC6.3X11 Information
16PX330MEFC6.3X11 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 16PX330MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8562
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 16V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):16V, Cap... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
16PX330MEFC6.3X11-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL TH Min Qty: 3000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0852 | Buy Now |
DISTI #
232-16PX330MEFC63X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.0770 / $0.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0590 / $0.0680 | Buy Now |
DISTI #
16PX330MEFC6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 330 uF 16 V 20 1000 hours 105C Radial Leaded (Alt: 16PX330MEFC6.3X... more RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 16PX330MEFC6.3X11
16PX330MEFC6.3X11 CAD Models
16PX330MEFC6.3X11 Part Data Attributes
|
16PX330MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16PX330MEFC6.3X11
Rubycon Corporation
CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 270 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 16PX330MEFC6.3X11
This table gives cross-reference parts and alternative options found for 16PX330MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16PX330MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LESRA330M16TR526.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | 16PX330MEFC6.3X11 vs LESRA330M16TR526.3X11 |
NRWP331M16V6.3X11F2F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | 16PX330MEFC6.3X11 vs NRWP331M16V6.3X11F2F |
UVY1C331MED1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | 16PX330MEFC6.3X11 vs UVY1C331MED1CT |
UVY1C331MED1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | 16PX330MEFC6.3X11 vs UVY1C331MED1AA |
UVY1C331MED1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | 16PX330MEFC6.3X11 vs UVY1C331MED1CC |
RJ5-16V331MF3-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | 16PX330MEFC6.3X11 vs RJ5-16V331MF3-S1 |
LESRA330M16TB26.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | 16PX330MEFC6.3X11 vs LESRA330M16TB26.3X11 |
LESRA330M16TR16.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | 16PX330MEFC6.3X11 vs LESRA330M16TR16.3X11 |
EKMQ160ETD331MF11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 16PX330MEFC6.3X11 vs EKMQ160ETD331MF11D |
NRWP331M16V6.3X11TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 16PX330MEFC6.3X11 vs NRWP331M16V6.3X11TBF |