Part Details for 16PK330MEFC6.3X11 by Rubycon Corporation
Overview of 16PK330MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16PK330MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8550
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 16V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Rubycon 16PK330MEFC6.3X11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 753 |
|
$0.0580 | Buy Now |
DISTI #
1189-1122-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5012 In Stock |
|
$0.0601 / $0.2800 | Buy Now |
DISTI #
232-16PK330MEFC63X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2837 |
|
$0.0620 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 16VDC - 6.3mm dia x 11mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0530 / $0.0620 | Buy Now |
DISTI #
16PK330MEFC6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330uF, 16V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 16PK330MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 16PK330MEFC6.3X11
16PK330MEFC6.3X11 CAD Models
16PK330MEFC6.3X11 Part Data Attributes
|
16PK330MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16PK330MEFC6.3X11
Rubycon Corporation
CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0528 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 360 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16PK330MEFC6.3X11
This table gives cross-reference parts and alternative options found for 16PK330MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16PK330MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RDNP330M16CF36.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | 16PK330MEFC6.3X11 vs RDNP330M16CF36.3X11 |
ESMQ160EFC331MF11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | 16PK330MEFC6.3X11 vs ESMQ160EFC331MF11D |
REA331M1CSA-0611T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | 16PK330MEFC6.3X11 vs REA331M1CSA-0611T |
RDLL330M16TR636.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | 16PK330MEFC6.3X11 vs RDLL330M16TR636.3X11 |
RDNP330M16TR266.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | 16PK330MEFC6.3X11 vs RDNP330M16TR266.3X11 |
16PK330MEFCCC6.3X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 16PK330MEFC6.3X11 vs 16PK330MEFCCC6.3X11 |
REA331M1CBK-0611 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | 16PK330MEFC6.3X11 vs REA331M1CBK-0611 |
RDLL330M16TB6.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | 16PK330MEFC6.3X11 vs RDLL330M16TB6.3X11 |
UVK1C331MED1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | 16PK330MEFC6.3X11 vs UVK1C331MED1CT |
RDLL330M16TR266.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | 16PK330MEFC6.3X11 vs RDLL330M16TR266.3X11 |