Part Details for 16PK3300MEFCKC12.5X20 by Rubycon Corporation
Overview of 16PK3300MEFCKC12.5X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2985AIM5X-2.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LM4120AIM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 | |
LM4120IM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 |
Price & Stock for 16PK3300MEFCKC12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4791
|
Newark | Aluminium Electrolytic Capacitor, Pk Series, 3300 - F, - 20%, 16 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16PK3300MEFCKC12.5X20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 988 |
|
$0.6220 / $1.2500 | Buy Now |
DISTI #
16PK3300MEFCKC12.5X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300uF, 16V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 16PK3300MEFCKC12.5X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 16PK3300MEFCKC12.5X20
16PK3300MEFCKC12.5X20 CAD Models
16PK3300MEFCKC12.5X20 Part Data Attributes
|
16PK3300MEFCKC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16PK3300MEFCKC12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.528 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16PK3300MEFCKC12.5X20
This table gives cross-reference parts and alternative options found for 16PK3300MEFCKC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16PK3300MEFCKC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA332M1CCC-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 16PK3300MEFCKC12.5X20 vs REA332M1CCC-1320P |
REA332M1CSA-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 16PK3300MEFCKC12.5X20 vs REA332M1CSA-1320P |
16PK3300MRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 16PK3300MEFCKC12.5X20 vs 16PK3300MRK12.5X20 |
MALREKA00FE433DG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Vishay Intertechnologies | 16PK3300MEFCKC12.5X20 vs MALREKA00FE433DG0K |
REA332M1CBC-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 16PK3300MEFCKC12.5X20 vs REA332M1CBC-1320P |
REA332M1CBC-1320C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 16PK3300MEFCKC12.5X20 vs REA332M1CBC-1320C |
REA332M1CBC-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 16PK3300MEFCKC12.5X20 vs REA332M1CBC-1320T |
REA332M1CSD-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 16PK3300MEFCKC12.5X20 vs REA332M1CSD-1320P |
REA332M1CBK-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 16PK3300MEFCKC12.5X20 vs REA332M1CBK-1320T |
16PK3300MEFCG412.5X20 | CAP ALUM 3300UF 20% 16V RADIAL | Rubycon Corporation | 16PK3300MEFCKC12.5X20 vs 16PK3300MEFCG412.5X20 |