Part Details for 16PK3300MEFC12.5X20 by Rubycon Corporation
Overview of 16PK3300MEFC12.5X20 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16PK3300MEFC12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8551
|
Newark | Aluminum Electrolytic Capacitor, 3300Uf, 16V, 20%, Radial, Capacitance:3300Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Rubycon 16PK3300MEFC12.5X20 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-1720-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2000 In Stock |
|
$0.2520 / $0.9100 | Buy Now |
DISTI #
232-16PK3300MEFC125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1937 |
|
$0.3300 / $0.9100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3300uF - 20% - 16VDC - 12.5mm dia x 20mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.3250 / $0.3937 | Buy Now |
Part Details for 16PK3300MEFC12.5X20
16PK3300MEFC12.5X20 CAD Models
16PK3300MEFC12.5X20 Part Data Attributes
|
16PK3300MEFC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16PK3300MEFC12.5X20
Rubycon Corporation
CAP,AL2O3,3.3MF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.528 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16PK3300MEFC12.5X20
This table gives cross-reference parts and alternative options found for 16PK3300MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16PK3300MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REA332M1CBK-1320 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | 16PK3300MEFC12.5X20 vs REA332M1CBK-1320 |
SD1C338M12020PH | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 16PK3300MEFC12.5X20 vs SD1C338M12020PH |
16PK3300MEFCKC12.5X20 | Rubycon Corporation | $0.7181 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 16PK3300MEFC12.5X20 vs 16PK3300MEFCKC12.5X20 |
REA332M1CCC-1320T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | 16PK3300MEFC12.5X20 vs REA332M1CCC-1320T |
REA332M1CSD-1320C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | 16PK3300MEFC12.5X20 vs REA332M1CSD-1320C |
REA332M1CBK-1320P | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | 16PK3300MEFC12.5X20 vs REA332M1CBK-1320P |
16PK3300MEFCRI12.5X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | 16PK3300MEFC12.5X20 vs 16PK3300MEFCRI12.5X20 |
16PK3300MEFCCC12.5X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 16PK3300MEFC12.5X20 vs 16PK3300MEFCCC12.5X20 |
REA332M1CSC-1220 | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | 16PK3300MEFC12.5X20 vs REA332M1CSC-1220 |
16PK3300MEFCCA12.5X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 16PK3300MEFC12.5X20 vs 16PK3300MEFCCA12.5X20 |