-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 220UF 20% 16V RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4788
|
Newark | Aluminium Electrolytic Capacitor, Pk Series, 220 - F, - 20%, 16 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16PK220MEFC6.3X11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.3640 | Buy Now |
DISTI #
1189-1120-ND
|
DigiKey | CAP ALUM 220UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1800 In Stock |
|
$0.0760 / $0.3400 | Buy Now |
DISTI #
232-16PK220MEFC63X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.0670 / $0.3400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 16VDC - 6.3mm dia x 11mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0494 / $0.0580 | Buy Now |
DISTI #
16PK220MEFC6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 16PK220MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500142081
|
Chip1Stop | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 280mA 2000h 85℃ Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 1800 |
|
$0.0858 / $0.2010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16PK220MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16PK220MEFC6.3X11
Rubycon Corporation
CAP ALUM 220UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0352 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 16PK220MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16PK220MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221LCMAA11WPN48FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 16PK220MEFC6.3X11 vs 2221LCMAA11WPN48FC |
16PK220MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16PK220MEFC6.3X11 vs 16PK220MEFCCA6.3X11 |
2221LCMAA11WPN981C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 16PK220MEFC6.3X11 vs 2221LCMAA11WPN981C |
1221LCMAA11WPN58E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 16PK220MEFC6.3X11 vs 1221LCMAA11WPN58E0 |
2221LCMAA11WPN38EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 16PK220MEFC6.3X11 vs 2221LCMAA11WPN38EF |
2221LCMAA11WPN781F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 16PK220MEFC6.3X11 vs 2221LCMAA11WPN781F |
2221LCMAA11WPN28FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 16PK220MEFC6.3X11 vs 2221LCMAA11WPN28FF |
SR016227M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Maxcap Electronics Sdn Bhd | 16PK220MEFC6.3X11 vs SR016227M |
1221LCMAA11WPN48FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 16PK220MEFC6.3X11 vs 1221LCMAA11WPN48FR |
8221LCMAA11WPN181A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 16PK220MEFC6.3X11 vs 8221LCMAA11WPN181A |