-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,AL2O3,2.2MF,16VDC,20% -TOL,20% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8549
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 16V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Product Diameter:10Mm, Esr:- Rohs Compliant: Yes |Rubycon 16PK2200MEFC10X20 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2440 / $0.2680 | Buy Now |
DISTI #
1189-1118-ND
|
DigiKey | CAP ALUM 2200UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6371 In Stock |
|
$0.2034 / $0.7700 | Buy Now |
DISTI #
232-16PK2200MEFC10X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 353 |
|
$0.2120 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2200 µF - ±20% Tolerance - 16 V - 2000 Hrs @ 85°C - Polar - Radial, Can - Through Hole. RoHS: Compliant |
2200 In Stock |
|
$0.2090 / $0.6690 | Buy Now |
DISTI #
65155780
|
Verical | Cap Aluminum Lytic 2200uF 16V 20%( 10 X 20mm) Radial 5mm 1320mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 80 Package Multiple: 40 Date Code: 2233 | Americas - 2200 |
|
$0.3400 / $0.7871 | Buy Now |
DISTI #
16PK2200MEFC10X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200uF, 16V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 16PK2200MEFC10X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic Capacitor - 2200 µF - ±20% Tolerance - 16 V - 2000 Hrs @ 85°C - Polar - Radial, Can - Through Hole. RoHS: Compliant |
2200 In Stock |
|
$0.2090 / $0.6690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16PK2200MEFC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16PK2200MEFC10X20
Rubycon Corporation
CAP,AL2O3,2.2MF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.352 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1320 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 16PK2200MEFC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16PK2200MEFC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESMQ160EBC222MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | 16PK2200MEFC10X20 vs ESMQ160EBC222MJ20S |
RDL2200M16TR2610X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | 16PK2200MEFC10X20 vs RDL2200M16TR2610X20 |
16PK2200MKC10X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 16PK2200MEFC10X20 vs 16PK2200MKC10X20 |
RDLL2200M16CF310X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | 16PK2200MEFC10X20 vs RDLL2200M16CF310X20 |
16PK2200MEFCSG10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | 16PK2200MEFC10X20 vs 16PK2200MEFCSG10X20 |
ESMQ160EBD222MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 16PK2200MEFC10X20 vs ESMQ160EBD222MJ20S |
RDLLA2200M16TB110X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | 16PK2200MEFC10X20 vs RDLLA2200M16TB110X20 |
RDL2200M16TR10X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | 16PK2200MEFC10X20 vs RDL2200M16TR10X20 |
RDNP2200M16TB210X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF | 16PK2200MEFC10X20 vs RDNP2200M16TB210X20 |
16PK2200MRI10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | 16PK2200MEFC10X20 vs 16PK2200MRI10X20 |