Part Details for 16P-I-120A by Guardian Electric Manufacturing Company
Overview of 16P-I-120A by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for 16P-I-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M5782
|
Newark | Solenoid, Box Frame, Push, Intermittent, Solenoid Operation:Push, Solenoid Duty Cycle:Intermittent, Holding Force:119.6N, Coil Voltage:120Vac, Coil Resistance:41Ohm, Coil Power Continuous:70Va, Product Range:16P Series Rohs Compliant: Yes |Guardian Electric 16P-I-120A RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.6000 / $149.8100 | Buy Now |
|
Onlinecomponents.com | Push Laminated AC Frame Solenoid - Intermittent Duty Cycle - 120VAC RoHS: Compliant |
10 In Stock |
|
$86.8800 / $128.5800 | Buy Now |
|
Master Electronics | Push Laminated AC Frame Solenoid - Intermittent Duty Cycle - 120VAC RoHS: Compliant |
10 In Stock |
|
$86.8800 / $128.5800 | Buy Now |