Part Details for 16NHG000B-690 by Eaton Bussmann
Overview of 16NHG000B-690 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16NHG000B-690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R6632
|
Newark | Nh Fuse 16Amp 690V Size 000 Gg Mgl |Eaton Bussmann 16NHG000B-690 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1500 / $70.9000 | Buy Now |
DISTI #
16NHG000B-690-ND
|
DigiKey | FUSE SQUARE 16A 690VAC RECT Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.9600 | Buy Now |
DISTI #
70426201
|
RS | 16A 000 NH Centred Tag Fuse, gG - gL, 690 V ac | Bussmann by Eaton 16NHG000B-690 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 / $5.1600 | RFQ |
DISTI #
16NHG000B-690
|
TME | Fuse: fuse, gG,gL, 16A, 690VAC, industrial, NH000 Min Qty: 3 | 0 |
|
$6.5500 | RFQ |
DISTI #
000000000003483562
|
Sager | Specialty Fuses 16A 690V gG SIZE 000 Min Qty: 3 | 0 |
|
$39.7400 / $45.4100 | Buy Now |