Part Details for 16N78-212E.1001 by Portescap
Overview of 16N78-212E.1001 by Portescap
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for 16N78-212E.1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
403-1042-ND
|
DigiKey | STANDARD MOTOR 10000 RPM 12V Min Qty: 1 Lead time: 10 Weeks Container: Box |
234 In Stock |
|
$91.3375 / $112.3000 | Buy Now |
Part Details for 16N78-212E.1001
16N78-212E.1001 CAD Models
16N78-212E.1001 Part Data Attributes
|
16N78-212E.1001
Portescap
Buy Now
|
Compare Parts:
16N78-212E.1001
Portescap
|
Samacsys Manufacturer | Portescap |