Part Details for 16MXG12000MEFCSN20X40 by Rubycon Corporation
Overview of 16MXG12000MEFCSN20X40 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16MXG12000MEFCSN20X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-16MXG12000MEFCS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.4500 / $3.7300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 12000uF - 20% - 16VDC - 20mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.2700 / $6.7100 | Buy Now |
Part Details for 16MXG12000MEFCSN20X40
16MXG12000MEFCSN20X40 CAD Models
16MXG12000MEFCSN20X40 Part Data Attributes
|
16MXG12000MEFCSN20X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16MXG12000MEFCSN20X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.31453 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2310 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 16MXG12000MEFCSN20X40
This table gives cross-reference parts and alternative options found for 16MXG12000MEFCSN20X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16MXG12000MEFCSN20X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16MXC12000MSN20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 16MXG12000MEFCSN20X40 vs 16MXC12000MSN20X40 |
16MXC12000MEFCSN20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 16MXG12000MEFCSN20X40 vs 16MXC12000MEFCSN20X40 |
NRLPW123M16V20X40SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 16MXG12000MEFCSN20X40 vs NRLPW123M16V20X40SF |
NRLRW123M16V20X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 16MXG12000MEFCSN20X40 vs NRLRW123M16V20X40SF |
NRLPW123M16V20X40LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 16MXG12000MEFCSN20X40 vs NRLPW123M16V20X40LF |