Part Details for 16MXC22000MEFCSN25X35 by Rubycon Corporation
Overview of 16MXC22000MEFCSN25X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16MXC22000MEFCSN25X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16MXC22000MEFCSN25X35-ND
|
DigiKey | CAP ALUM 22000UF 20% 16V SNAP Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$2.2361 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22000uF - 20% - 16VDC - 25mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.7900 / $9.4200 | Buy Now |
Part Details for 16MXC22000MEFCSN25X35
16MXC22000MEFCSN25X35 CAD Models
16MXC22000MEFCSN25X35 Part Data Attributes:
|
16MXC22000MEFCSN25X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16MXC22000MEFCSN25X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.7799 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3360 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 16MXC22000MEFCSN25X35
This table gives cross-reference parts and alternative options found for 16MXC22000MEFCSN25X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16MXC22000MEFCSN25X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC1C223JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 16MXC22000MEFCSN25X35 vs EETHC1C223JJ |
16MXC22000MOOESN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 16MXC22000MEFCSN25X35 vs 16MXC22000MOOESN25X35 |
381LQ223M016J032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 16MXC22000MEFCSN25X35 vs 381LQ223M016J032 |
NRLPW223M16V25X35SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 16MXC22000MEFCSN25X35 vs NRLPW223M16V25X35SF |
NRLPW223M16V25X35LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 16MXC22000MEFCSN25X35 vs NRLPW223M16V25X35LF |