Part Details for 16MU156MD15750 by Rubycon Corporation
Overview of 16MU156MD15750 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16MU156MD15750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2513-1-ND
|
DigiKey | CAP FILM 15UF 20% 16VDC 2220 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
91 In Stock |
|
$6.2957 / $13.1300 | Buy Now |
DISTI #
232-16MU156MD15750
|
Mouser Electronics | Film Capacitors THIN FILM ACRYLIC DIELECTRIC RoHS: Compliant | 0 |
|
$7.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1600 / $16.8600 | Buy Now |
DISTI #
C1S629500427380
|
Chip1Stop | Capacitor Film RoHS: Compliant Container: Cut Tape | 950 |
|
$1.0200 / $2.4000 | Buy Now |
Part Details for 16MU156MD15750
16MU156MD15750 CAD Models
16MU156MD15750 Part Data Attributes
|
16MU156MD15750
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16MU156MD15750
Rubycon Corporation
CAP FILM 15UF 20% 16VDC 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |