Part Details for 16MM1B0 by Warrick
Overview of 16MM1B0 by Warrick
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16MM1B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70813579
|
RS | Level Controller, Relay,1NO-1NC, Inverse 26K, 120 VAC, 8 Pin DIN, 16M Series | Warrick (Gems Sensors) 16MM1B0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$378.8400 | Buy Now |