Part Details for 16MLSW030070070 by Essentra Components
Overview of 16MLSW030070070 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16MLSW030070070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9790-ND
|
DigiKey | LOCKING SEALING WASHER, 3.10MM I Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26100 In Stock |
|
$0.0382 / $0.1000 | Buy Now |
DISTI #
144-16MLSW030070070
|
Mouser Electronics | Washers Locking Sealing Washer, 3.10mm ID,M3/#5 Scrw, Natural, Nylon, 7.00mm OD RoHS: Compliant | 277 |
|
$0.0360 / $0.1000 | Buy Now |
DISTI #
72026238
|
RS | Locking Sealing Washer, 3.10mm ID, M3/#5 Scrw | Essentra Components 16MLSW030070070 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0900 / $0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0287 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Lock & Sealing Shoulder Washer - 3.1 mm (NaN in) - 7.0 mm (NaN in) - Thickness 1.4 mm (NaN in) - Compatible Screw Sizes M3 RoHS: Compliant |
25000 In Stock |
|
$0.0262 / $0.0441 | Buy Now |
|
Master Electronics | Natural Nylon Lock & Sealing Shoulder Washer - 3.1 mm (NaN in) - 7.0 mm (NaN in) - Thickness 1.4 mm (NaN in) - Compatible Screw Sizes M3 RoHS: Compliant |
25000 In Stock |
|
$0.0262 / $0.0441 | Buy Now |
Part Details for 16MLSW030070070
16MLSW030070070 CAD Models
16MLSW030070070 Part Data Attributes:
|
16MLSW030070070
Essentra Components
Buy Now
|
Compare Parts:
16MLSW030070070
Essentra Components
|
Samacsys Manufacturer | Essentra Components |