Part Details for 16ML3A4 by Warrick
Overview of 16ML3A4 by Warrick
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16ML3A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70813571
|
RS | Relay, Warrick, 1NO & 1NC, Inverse 10K, 24 VAC, 8 Pin Octal, NEMA 4 | Warrick (Gems Sensors) 16ML3A4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$623.2600 / $692.5100 | RFQ |