Part Details for 16MCZ1800M10X25 by Rubycon Corporation
Overview of 16MCZ1800M10X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 16MCZ1800M10X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 431 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 16MCZ1800M10X25
16MCZ1800M10X25 CAD Models
16MCZ1800M10X25 Part Data Attributes:
|
16MCZ1800M10X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16MCZ1800M10X25
Rubycon Corporation
CAP,AL2O3,1.8MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3230 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 16MCZ1800M10X25
This table gives cross-reference parts and alternative options found for 16MCZ1800M10X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16MCZ1800M10X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD1C188M10025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 16MCZ1800M10X25 vs MD1C188M10025CS |
MD1C188M10025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 16MCZ1800M10X25 vs MD1C188M10025SS |
16MCZ1800MKC10X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16MCZ1800M10X25 vs 16MCZ1800MKC10X25 |
LQ1C188M10025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 16MCZ1800M10X25 vs LQ1C188M10025SS |