Part Details for 16MCZ1500M10X20 by Rubycon Corporation
Overview of 16MCZ1500M10X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16MCZ1500M10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 1800 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 1440 |
|
$0.1950 / $0.7500 | Buy Now |
Part Details for 16MCZ1500M10X20
16MCZ1500M10X20 CAD Models
16MCZ1500M10X20 Part Data Attributes
|
16MCZ1500M10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16MCZ1500M10X20
Rubycon Corporation
CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2770 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 16MCZ1500M10X20
This table gives cross-reference parts and alternative options found for 16MCZ1500M10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16MCZ1500M10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH152M16V10X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | 16MCZ1500M10X20 vs NRSH152M16V10X20TBSTNF |
NRSK152M16V10X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16MCZ1500M10X20 vs NRSK152M16V10X20TBF |
EKZM160EIJ152MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 16MCZ1500M10X20 vs EKZM160EIJ152MJ20S |
THL1C152M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Taicon Corporation | 16MCZ1500M10X20 vs THL1C152M |
EKZM160EC5152MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | 16MCZ1500M10X20 vs EKZM160EC5152MJ20S |
16ZLJ1500MSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 16MCZ1500M10X20 vs 16ZLJ1500MSG10X20 |
MAL214835152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16MCZ1500M10X20 vs MAL214835152E3 |
RJM-16V152MH5#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | 16MCZ1500M10X20 vs RJM-16V152MH5#-GAT |
NRZJ152M16V10X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | 16MCZ1500M10X20 vs NRZJ152M16V10X20TBNF |
16ME1500WG+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | SUN Electronic Industries Corporation | 16MCZ1500M10X20 vs 16ME1500WG+T |