Part Details for 16MCX-50-2-104/111NH by HUBER+SUHNER
Overview of 16MCX-50-2-104/111NH by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F111NHGLA#W0 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
R5F111NHALA#W0 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
R5F111NHALA#U0 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices |
Price & Stock for 16MCX-50-2-104/111NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24604449
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm Solder RA Cable Mount M Gold Over Nickel Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1741 | Americas - 17 |
|
$3.9500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 160 |
|
$2.7500 / $4.2300 | Buy Now |
Part Details for 16MCX-50-2-104/111NH
16MCX-50-2-104/111NH CAD Models
16MCX-50-2-104/111NH Part Data Attributes
|
16MCX-50-2-104/111NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16MCX-50-2-104/111NH
HUBER+SUHNER
CABLE TERMINATED, MALE, MCX CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | 16_MCX-50-2-104/111_N | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.17 |