Part Details for 16M12034250B by Essentra Components
Overview of 16M12034250B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16M12034250B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-16M12034250B-ND
|
DigiKey | FLAT WASHER, 13.40MM ID, M12 / 1 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3583 | Buy Now |
DISTI #
144-16M12034250B
|
Mouser Electronics | Washers Flat Washer, 13.40mm ID, M12 / 1/2 Screw RoHS: Compliant | 0 |
|
$0.3580 / $0.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2540 | Buy Now |
|
Onlinecomponents.com | Flat Washer - 0.528 in (13.4 mm) Inside Diameter - 1.323 in (33.6 mm) Outside Diameter - 0.122 in (3.1 mm) Thickness - PA - Black. RoHS: Compliant | 0 |
|
$0.2214 / $0.3652 | Buy Now |