Part Details for 16M12034250 by Essentra Components
Overview of 16M12034250 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16M12034250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M12034250-ND
|
DigiKey | FLAT WASHER, 13.40MM ID, M12 / 1 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3257 | Buy Now |
DISTI #
144-16M12034250
|
Mouser Electronics | Washers Flat Washer, 13.40mm ID, M12 / 1/2 Screw RoHS: Compliant | 0 |
|
$0.3190 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2310 | Buy Now |
|
Onlinecomponents.com | Flat Washer - 0.528 in (13.4 mm) Inside Diameter - 1.323 in (33.6 mm) Outside Diameter - 0.122 in (3.1 mm) Thickness - PA - Natural. RoHS: Compliant | 0 |
|
$0.2013 / $0.3319 | Buy Now |
Part Details for 16M12034250
16M12034250 CAD Models
16M12034250 Part Data Attributes
|
16M12034250
Essentra Components
Buy Now
|
Compare Parts:
16M12034250
Essentra Components
|
Samacsys Manufacturer | Essentra Components |