Part Details for 16LCT by Eaton Corporation
Results Overview of 16LCT by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16LCT Information
16LCT by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 16LCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16LCT
|
Avnet Americas | Fuse 16A 240V 2-Pin Bolt - Bulk (Alt: 16LCT) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9955 / $26.7651 | Buy Now |
DISTI #
504-16LCT
|
Mouser Electronics | Specialty Fuses 16Arms British Style RoHS: Compliant | 13 |
|
$38.6600 / $58.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.6000 / $33.1800 | Buy Now |
DISTI #
67548930
|
Verical | Fuse 16A 240V Bolt Down Tap 28 X 8.4 X 8.7mm Carton CCC/CE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 24 |
|
$41.9900 / $79.5860 | Buy Now |
Part Details for 16LCT
16LCT CAD Models
16LCT Part Data Attributes
|
16LCT
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
16LCT
Eaton Corporation
Electric Fuse, 16A, 240VAC, 150VDC, 200000A (IR), Inline/holder,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 150 VDC: 200000 A | |
Body Height | 28 mm | |
Body Length or Diameter | 8.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 20 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | CE; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |