Part Details for 16FW500125B by Essentra Components
Overview of 16FW500125B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16FW500125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6815-ND
|
DigiKey | FLAT WASHER, NYLON, BLACK, .505 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9843 In Stock |
|
$0.0670 / $0.1700 | Buy Now |
DISTI #
144-16FW500125B
|
Mouser Electronics | Washers Flat Washer, .505 ID, .750 OD, .125 Thick, Black,Nylon,For 1/2 Screw RoHS: Compliant | 0 |
|
$0.0670 / $0.1700 | Order Now |
DISTI #
72081730
|
RS | Flat Washer, .505 ID, .750 OD, .125 Thick | Essentra Components 16FW500125B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0503 | Buy Now |
|
Onlinecomponents.com | Black Nylon Flat Washer - in)side Diameter 12.8 mm (0.505 in) - 19.1 mm (0.750 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 1/2 - | 0 |
|
$0.0450 / $0.0773 | Buy Now |