There are no models available for this part yet.
Overview of 16FW004093B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 16FW004093B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC6758-ND
|
DigiKey | FLAT WASHER, NYLON, BLACK, .115 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
900 In Stock |
|
$0.0418 / $0.1000 | Buy Now | |
DISTI #
144-16FW004093B
|
Mouser Electronics | Washers Flat Washer, .115 ID, .250 OD, .093 Thick RoHS: Compliant | 0 |
|
$0.0370 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0259 | Buy Now | ||
Onlinecomponents.com | Black Nylon Flat Washer - in)side Diameter 2.9 mm (0.115 in) - 6.4 mm (0.250 in) - Thickness 2.4 mm (0.093 in) - Compatible Screw Sizes 4 - RoHS: Compliant | 0 |
|
$0.0232 / $0.0398 | Buy Now |