-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250V, 50/60Hz, THREE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16FCD10
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
16FCD10
TE Connectivity / Corcom
250V, 50/60Hz, THREE PHASE EMI FILTER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | DIN TERMINAL | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Frequency-Max | 1 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 64.8 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 75 dB | |
Insertion Loss@Frequency-Min | 13 dB | |
Leakage Current-Max | 9.8 mA | |
Length | 150.9 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 16 A | |
Rated Voltage | 250 V |