Part Details for 16DBCG5B by Delta Electronics Inc
Overview of 16DBCG5B by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16DBCG5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1091-ND
|
DigiKey | LINE FILTER 115V/250VAC 16A CHAS Min Qty: 1 Lead time: 32 Weeks Container: Box |
1407 In Stock |
|
$9.6250 / $10.6600 | Buy Now |
DISTI #
108-16DBCG5B
|
Mouser Electronics | Power Line Filters General Purpose Filter, 1-Stage, Single, 250VAC, 16A, Chassis, Lug-Lug RoHS: Compliant | 85 |
|
$9.6200 / $10.6600 | Buy Now |
|
Future Electronics | DB Series 16A 115V 250V 50/60Hz Chassis Mount Quick Connect Single Phase Filter RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Box | 0Box |
|
$10.4000 | Buy Now |
|
Neutron USA | Power Line Filters Single 250V 16A CHASSIS LUG-LUG | 0 |
|
$82.5200 | Buy Now |
Part Details for 16DBCG5B
16DBCG5B CAD Models
16DBCG5B Part Data Attributes:
|
16DBCG5B
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
16DBCG5B
Delta Electronics Inc
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.97 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 30 dB | |
Insertion Loss@Frequency-Min | 10 dB | |
Leakage Current-Max | 2 mA | |
Length | 71.37 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 16 A | |
Rated Voltage | 250 V |