Part Details for 16CTQ080STR by International Rectifier
Overview of 16CTQ080STR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16CTQ080STR
16CTQ080STR CAD Models
16CTQ080STR Part Data Attributes
|
16CTQ080STR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
16CTQ080STR
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PKA-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 |
Alternate Parts for 16CTQ080STR
This table gives cross-reference parts and alternative options found for 16CTQ080STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16CTQ080STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16CTQ80SPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PKA-3 | Infineon Technologies AG | 16CTQ080STR vs 16CTQ80SPBF |
16CTQ80S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PKA-3 | International Rectifier | 16CTQ080STR vs 16CTQ80S |
16CTQ080S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 80V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | 16CTQ080STR vs 16CTQ080S |
16CTQ80S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PKA-3 | Infineon Technologies AG | 16CTQ080STR vs 16CTQ80S |
16CTQ80STRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PKA-3 | Infineon Technologies AG | 16CTQ080STR vs 16CTQ80STRL |
16CTQ80STRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PKA-3 | International Rectifier | 16CTQ080STR vs 16CTQ80STRR |
16CTQ80STRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PKA-3 | Infineon Technologies AG | 16CTQ080STR vs 16CTQ80STRR |
16CTQ80STRRPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PKA-3 | Infineon Technologies AG | 16CTQ080STR vs 16CTQ80STRRPBF |