Part Details for 16CT by Eaton Bussmann
Overview of 16CT by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ3346
|
Newark | 16Amp 690V Ac Bs88 Fuse/Cooper Bussmann |Eaton Bussmann 16CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$22.0800 / $24.6800 | Buy Now |
DISTI #
02B5920
|
Newark | Semiconductor Fuse, Gp.uk.690V.16A |Eaton Bussmann 16CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9800 / $53.2800 | Buy Now |
DISTI #
16CT-ND
|
DigiKey | FUSE CARTRIDGE 16A 690VAC/500VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6400 | Buy Now |
DISTI #
70425848
|
RS | Fast acting FF HRC power CT fuse, 16A | Bussmann by Eaton 16CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 14 |
|
$4.4200 / $4.8500 | Buy Now |
|
Onlinecomponents.com | Fuse British Standard 16A 690V Bolt 54.8 X 8.7mm Carton UL RoHS: Compliant | 0 |
|
$30.5500 / $41.5600 | Buy Now |
DISTI #
Bussmann 16CT
|
PEI Genesis | Electric Fuse | 3 |
|
Buy Now | |
DISTI #
000000000002483748
|
Sager | Specialty Fuses 16AMP 690V AC BS88 Min Qty: 1 | 0 |
|
$33.8100 / $38.6400 | Buy Now |