Part Details for 16CT by Cooper Industries
Overview of 16CT by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16CT
16CT CAD Models
16CT Part Data Attributes:
|
16CT
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
16CT
Cooper Industries
Electric Fuse, 16A, 690VAC, 350VDC, 200000A (IR), Inline/holder
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 690 VDC: 200000 A | |
Body Height | 8.7 mm | |
Body Length or Diameter | 54.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 16 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 350 V | |
Reference Standard | BS 88; CE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |