Part Details for 16_SMC-50-2-20/111_NE by HUBER+SUHNER
Overview of 16_SMC-50-2-20/111_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16_SMC-50-2-20/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2249
|
Newark | Rf Coax Conn, Smc, R/A Plug, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 16_SMC-50-2-20/111_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2700 / $30.9600 | Buy Now |
DISTI #
3628-16_SMC-50-2-20/111_NE-ND
|
DigiKey | 16_SMC-50-2-20/111_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0690 | Buy Now |
DISTI #
455-16SMC50220111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC right angle cable plug(m) RoHS: Compliant | 0 |
|
$23.9100 / $26.2600 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - SMC - 50 Ohm - Right angle cable plug (male) RoHS: Compliant | 0 |
|
$13.4900 / $23.0300 | Buy Now |
Part Details for 16_SMC-50-2-20/111_NE
16_SMC-50-2-20/111_NE CAD Models
16_SMC-50-2-20/111_NE Part Data Attributes
|
16_SMC-50-2-20/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_SMC-50-2-20/111_NE
HUBER+SUHNER
RF SMC Connector, Female, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60169-9; MIL-STD-348A/312, APPLICABLE CABLES: RG 316/U, RG 188A/U, RG 174/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER |