Part Details for 16_SMA-50-3-100/199_NE by HUBER+SUHNER
Overview of 16_SMA-50-3-100/199_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 16_SMA-50-3-100/199_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2239
|
Newark | Rf Coax Conn, Sma, R/A Plug, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 16_SMA-50-3-100/199_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0300 / $49.0300 | Buy Now |
DISTI #
3628-16_SMA-50-3-100/199_NE-ND
|
DigiKey | 16_SMA-50-3-100/199_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0230 / $53.6100 | Buy Now |
DISTI #
455-16SMA503100199NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA right angle cable plug(m) RoHS: Compliant | 0 |
|
$30.0200 / $43.4900 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - SMA-26.5GHz - 50 Ohm - Right angle cable plug (male) RoHS: Compliant | 0 |
|
$22.6800 / $41.0200 | Buy Now |
Part Details for 16_SMA-50-3-100/199_NE
16_SMA-50-3-100/199_NE CAD Models
16_SMA-50-3-100/199_NE Part Data Attributes
|
16_SMA-50-3-100/199_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_SMA-50-3-100/199_NE
HUBER+SUHNER
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Breadth | 0.26 inch | |
Body Depth | 0.618 inch | |
Body Length | 0.26 inch | |
Body/Shell Style | PLUG | |
Cable Types | MULTIFLEX_141 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |