Part Details for 16_SMA-50-2-114/111_NE by HUBER+SUHNER
Overview of 16_SMA-50-2-114/111_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 16_SMA-50-2-114/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7811
|
Newark | Rf Coax Conn, R/A Sma Plug, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 16_SMA-50-2-114/111_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$14.0400 / $19.4600 | Buy Now |
DISTI #
455-16SMA502114111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors Right Angle Cable Plug RoHS: Compliant | 0 |
|
$13.3200 / $18.3700 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Right angle cable plug (male) RoHS: Compliant | 0 |
|
$9.3600 / $16.3200 | Buy Now |
Part Details for 16_SMA-50-2-114/111_NE
16_SMA-50-2-114/111_NE CAD Models
16_SMA-50-2-114/111_NE Part Data Attributes
|
16_SMA-50-2-114/111_NE
HUBER+SUHNER
Buy Now
|
Compare Parts:
16_SMA-50-2-114/111_NE
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |