Part Details for 16_SMA-50-2-110/133_NE by HUBER+SUHNER
Overview of 16_SMA-50-2-110/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 16_SMA-50-2-110/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_SMA-50-2-110/133_NE-ND
|
DigiKey | 16_SMA-50-2-110/133_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
30 In Stock |
|
$9.2285 / $15.2700 | Buy Now |
DISTI #
455-16SMA502110133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA right angle cable plug(m) RoHS: Compliant | 19 |
|
$9.6900 / $15.2500 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Right angle cable plug (male) RoHS: Compliant | 0 |
|
$6.5600 / $11.2900 | Buy Now |
Part Details for 16_SMA-50-2-110/133_NE
16_SMA-50-2-110/133_NE CAD Models
16_SMA-50-2-110/133_NE Part Data Attributes
|
16_SMA-50-2-110/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_SMA-50-2-110/133_NE
HUBER+SUHNER
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | VSWR MAX AT 5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.11 |