Part Details for 16_SMA-50-2-105/111_NH by HUBER+SUHNER
Overview of 16_SMA-50-2-105/111_NH by HUBER+SUHNER
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 16_SMA-50-2-105/111_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_SMA-50-2-105/111_NH-ND
|
DigiKey | 16_SMA-50-2-105/111_NH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
86 In Stock |
|
$7.4685 / $15.5900 | Buy Now |
DISTI #
455-16SMA502105111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA right angle cable plug(m) RoHS: Compliant | 43 |
|
$7.9700 / $12.3600 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Right angle cable plug (male) RoHS: Compliant |
64 In Stock |
|
$7.1800 / $10.2400 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | 8 |
|
$13.0000 / $14.6250 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG (Also Known As: 16-SMA-50-2-105/111-NH) | 8 |
|
$13.0000 / $14.6250 | Buy Now |
DISTI #
16_SMA-50-2-105/111_NH
|
FDH Electronics | Connector Misc Min Qty: 1 | 24 |
|
$9.3150 / $12.3640 | Buy Now RFQ |
|
Master Electronics | Coaxial Connector - SMA - 50 Ohm - Right angle cable plug (male) RoHS: Compliant |
64 In Stock |
|
$7.1800 / $10.2400 | Buy Now |
Part Details for 16_SMA-50-2-105/111_NH
16_SMA-50-2-105/111_NH CAD Models
16_SMA-50-2-105/111_NH Part Data Attributes
|
16_SMA-50-2-105/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_SMA-50-2-105/111_NH
HUBER+SUHNER
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310, APPLICABLE CABLES: RG 316/U; RG 188A/U; RG174/U | |
Body Depth | 0.642 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.276 inch | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 |