Part Details for 16_SHV-50-4-1/133_NE by HUBER+SUHNER
Overview of 16_SHV-50-4-1/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16_SHV-50-4-1/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_SHV-50-4-1/133_NE-ND
|
DigiKey | 16_SHV-50-4-1/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$115.7232 / $173.7600 | Buy Now |
DISTI #
455-16SHV5041133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 5 |
|
$115.7200 / $177.2400 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SHV - 50 Ohm - Right angle cable plug (male) RoHS: Compliant | 0 |
|
$70.8900 / $139.0500 | Buy Now |
Part Details for 16_SHV-50-4-1/133_NE
16_SHV-50-4-1/133_NE CAD Models
16_SHV-50-4-1/133_NE Part Data Attributes
|
16_SHV-50-4-1/133_NE
HUBER+SUHNER
Buy Now
|
Compare Parts:
16_SHV-50-4-1/133_NE
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |