Part Details for 16_N-50-7-30/133_NE by HUBER+SUHNER
Overview of 16_N-50-7-30/133_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16_N-50-7-30/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2231
|
Newark | Rf Coax Conn, N, R/A Plug, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 16_N-50-7-30/133_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8800 / $26.5400 | Buy Now |
DISTI #
3628-16_N-50-7-30/133_NE-ND
|
DigiKey | 16_N-50-7-30/133_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2250 | Buy Now |
DISTI #
455-16N50730133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors N right angle cable plug(m) RoHS: Compliant | 42 |
|
$17.6400 / $24.1800 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - N - 50 Ohm - Right angle cable plug (male) RoHS: Compliant | 0 |
|
$10.9500 / $18.0800 | Buy Now |
Part Details for 16_N-50-7-30/133_NE
16_N-50-7-30/133_NE CAD Models
16_N-50-7-30/133_NE Part Data Attributes
|
16_N-50-7-30/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_N-50-7-30/133_NE
HUBER+SUHNER
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARDS: IEC 61169-16, MIL-STD-348A/304, APPLICABLE CABLE: RG 213/U | |
Body Depth | 1.307 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-213/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.61 inch | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 |