Part Details for 16_N-50-3-27/133_NE by HUBER+SUHNER
Overview of 16_N-50-3-27/133_NE by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16_N-50-3-27/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_N-50-3-27/133_NE-ND
|
DigiKey | 16_N-50-3-27/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
6 In Stock |
|
$14.9757 / $28.9100 | Buy Now |
DISTI #
455-16N50327133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors N right angle cable plug(m) RoHS: Compliant | 242 |
|
$14.4800 / $22.6100 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - N - 50 Ohm - Right angle cable plug (male) RoHS: Compliant |
50 In Stock |
|
$9.3700 / $20.4000 | Buy Now |
DISTI #
82021804
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Solder RA Cable Mount PL Gold Over Nickel Individual RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2416 | Americas - 48 |
|
$13.9360 / $26.5200 | Buy Now |
|
Master Electronics | Coaxial Connector - N - 50 Ohm - Right angle cable plug (male) RoHS: Compliant |
50 In Stock |
|
$9.3700 / $20.4000 | Buy Now |
Part Details for 16_N-50-3-27/133_NE
16_N-50-3-27/133_NE CAD Models
16_N-50-3-27/133_NE Part Data Attributes
|
16_N-50-3-27/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_N-50-3-27/133_NE
HUBER+SUHNER
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/304, APPLICABLE CABLES: RG 223/U; RG 142B/U; RG 400/U | |
Body Depth | 1.11 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-142B/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.531 inch | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 |