Part Details for 16ZLJ1800MRI10X25 by Rubycon Corporation
Overview of 16ZLJ1800MRI10X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16ZLJ1800MRI10X25
16ZLJ1800MRI10X25 CAD Models
16ZLJ1800MRI10X25 Part Data Attributes
|
16ZLJ1800MRI10X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLJ1800MRI10X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2900 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for 16ZLJ1800MRI10X25
This table gives cross-reference parts and alternative options found for 16ZLJ1800MRI10X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLJ1800MRI10X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYB160EIJ182MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 16ZLJ1800MRI10X25 vs EKYB160EIJ182MJ25S |
SZ016M1800L5FW1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF | YAGEO Corporation | 16ZLJ1800MRI10X25 vs SZ016M1800L5FW1025 |
NRZJ182M16V10X25TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | 16ZLJ1800MRI10X25 vs NRZJ182M16V10X25TBNF |
RJM-16V182MH6#-F58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | 16ZLJ1800MRI10X25 vs RJM-16V182MH6#-F58 |
16ZLJ1800M10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF | Rubycon Corporation | 16ZLJ1800MRI10X25 vs 16ZLJ1800M10X25 |
SJ016M182G25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 16ZLJ1800MRI10X25 vs SJ016M182G25 |
NRZJ182M16V10X25YF | Fixed Capacitor, | NIC Components Corp | 16ZLJ1800MRI10X25 vs NRZJ182M16V10X25YF |
SI016M182G25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 16ZLJ1800MRI10X25 vs SI016M182G25 |
EKZN160EC5182MJ25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 16ZLJ1800MRI10X25 vs EKZN160EC5182MJ25S |
EKYA160ELL182MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 16ZLJ1800MRI10X25 vs EKYA160ELL182MJ25S |