Part Details for 16ZLH2200MEFCCE12.5X20 by Rubycon Corporation
Overview of 16ZLH2200MEFCCE12.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16ZLH2200MEFCCE12.5X20
16ZLH2200MEFCCE12.5X20 CAD Models
16ZLH2200MEFCCE12.5X20 Part Data Attributes
|
16ZLH2200MEFCCE12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLH2200MEFCCE12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.352 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1736 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZLH2200MEFCCE12.5X20
This table gives cross-reference parts and alternative options found for 16ZLH2200MEFCCE12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLH2200MEFCCE12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZH160EBD222MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 16ZLH2200MEFCCE12.5X20 vs EKZH160EBD222MK20S |
EKZJ160ETC222MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | 16ZLH2200MEFCCE12.5X20 vs EKZJ160ETC222MK20S |
2222LCMAB20RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 16ZLH2200MEFCCE12.5X20 vs 2222LCMAB20RXN911M |
16ZLJ2200MRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 16ZLH2200MEFCCE12.5X20 vs 16ZLJ2200MRI12.5X20 |
2222LCMAB20RXN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 16ZLH2200MEFCCE12.5X20 vs 2222LCMAB20RXN511P |
EKYA160EIJ222MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 16ZLH2200MEFCCE12.5X20 vs EKYA160EIJ222MK20S |
MAL217265222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16ZLH2200MEFCCE12.5X20 vs MAL217265222E3 |
MAL214835222E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 2200 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 16ZLH2200MEFCCE12.5X20 vs MAL214835222E3 |
16ZLJ2200MKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLH2200MEFCCE12.5X20 vs 16ZLJ2200MKC12.5X20 |
2222LCMAB20RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 16ZLH2200MEFCCE12.5X20 vs 2222LCMAB20RXN211B |