Part Details for 16ZLG680MEFCRX10X16 by Rubycon Corporation
Overview of 16ZLG680MEFCRX10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16ZLG680MEFCRX10X16
16ZLG680MEFCRX10X16 CAD Models
16ZLG680MEFCRX10X16 Part Data Attributes
|
16ZLG680MEFCRX10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLG680MEFCRX10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1820 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 16ZLG680MEFCRX10X16
This table gives cross-reference parts and alternative options found for 16ZLG680MEFCRX10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLG680MEFCRX10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681LCM1016RT04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 16ZLG680MEFCRX10X16 vs 8681LCM1016RT04C |
8681LCM1016RTN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 16ZLG680MEFCRX10X16 vs 8681LCM1016RTN5D |
ESW687M016AH2KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 16ZLG680MEFCRX10X16 vs ESW687M016AH2KA |
8681LCM1016RXN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 16ZLG680MEFCRX10X16 vs 8681LCM1016RXN1M |
2681LCM1016RTN111C | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 16ZLG680MEFCRX10X16 vs 2681LCM1016RTN111C |
8681LCM1016RTN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 16ZLG680MEFCRX10X16 vs 8681LCM1016RTN5M |
1681LCM1016RXN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 16ZLG680MEFCRX10X16 vs 1681LCM1016RXN911B |
8681LCM1016RT00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 16ZLG680MEFCRX10X16 vs 8681LCM1016RT00J |
8681LCM1016RXN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 16ZLG680MEFCRX10X16 vs 8681LCM1016RXN311C |
B41889A4687M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 16ZLG680MEFCRX10X16 vs B41889A4687M008 |