Part Details for 16ZLG330MEFCT78X11.5 by Rubycon Corporation
Overview of 16ZLG330MEFCT78X11.5 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16ZLG330MEFCT78X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16ZLG330MEFCT78X11.5-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL TH Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1401 | Buy Now |
DISTI #
16ZLG330MEFCT78X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 16 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: 16ZLG330MEFCT78X11.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 16ZLG330MEFCT78X11.5
16ZLG330MEFCT78X11.5 CAD Models
16ZLG330MEFCT78X11.5 Part Data Attributes
|
16ZLG330MEFCT78X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLG330MEFCT78X11.5
Rubycon Corporation
CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1584 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 550 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZLG330MEFCT78X11.5
This table gives cross-reference parts and alternative options found for 16ZLG330MEFCT78X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLG330MEFCT78X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXF330MTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 16ZLG330MEFCT78X11.5 vs 16YXF330MTA8X11.5 |
RGA331M1CTA-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 16ZLG330MEFCT78X11.5 vs RGA331M1CTA-0811 |
NRE-FL331M16V8X11.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 16ZLG330MEFCT78X11.5 vs NRE-FL331M16V8X11.5SPF |
B41821B4337M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 16ZLG330MEFCT78X11.5 vs B41821B4337M008 |
NRE-HL331M16V8X11.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 16ZLG330MEFCT78X11.5 vs NRE-HL331M16V8X11.5TBSTNF |
RGA331M1CFC-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 16ZLG330MEFCT78X11.5 vs RGA331M1CFC-0811C |
UHV1C331MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | Nichicon Corporation | 16ZLG330MEFCT78X11.5 vs UHV1C331MPD1TA |
RGA331M1CFC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 16ZLG330MEFCT78X11.5 vs RGA331M1CFC-0811B |
MALREKE00PB333DN0K | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Vishay Roederstein | 16ZLG330MEFCT78X11.5 vs MALREKE00PB333DN0K |
NRE-HL331M16V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 16ZLG330MEFCT78X11.5 vs NRE-HL331M16V8X11.5TBNF |