Part Details for 16ZLG1200MEFCCC10X23 by Rubycon Corporation
Overview of 16ZLG1200MEFCCC10X23 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16ZLG1200MEFCCC10X23
16ZLG1200MEFCCC10X23 CAD Models
16ZLG1200MEFCCC10X23 Part Data Attributes
|
16ZLG1200MEFCCC10X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLG1200MEFCCC10X23
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.576 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1416 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZLG1200MEFCCC10X23
This table gives cross-reference parts and alternative options found for 16ZLG1200MEFCCC10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLG1200MEFCCC10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXH1200MT810X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 16ZLG1200MEFCCC10X23 vs 16YXH1200MT810X23 |
NRE-HL122M16V10X23F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | 16ZLG1200MEFCCC10X23 vs NRE-HL122M16V10X23F1F |
NREHL122M16V10X23F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16ZLG1200MEFCCC10X23 vs NREHL122M16V10X23F |
16ZL1200MKC10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLG1200MEFCCC10X23 vs 16ZL1200MKC10X23 |
16ZL1200MEFCKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLG1200MEFCCC10X23 vs 16ZL1200MEFCKC10X23 |
16ZL1200MRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 16ZLG1200MEFCCC10X23 vs 16ZL1200MRX10X23 |
NRSG122M16V10X23TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16ZLG1200MEFCCC10X23 vs NRSG122M16V10X23TBF |
16ZL1200MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 16ZLG1200MEFCCC10X23 vs 16ZL1200MEFCRK10X23 |
16ZL1200MEFC10X23 | CAP ALUM 1200UF 20% 16V RADIAL | Rubycon Corporation | 16ZLG1200MEFCCC10X23 vs 16ZL1200MEFC10X23 |
16ZLG1200MEFCCA10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLG1200MEFCCC10X23 vs 16ZLG1200MEFCCA10X23 |