Part Details for 16ZL56MTA5X11 by Rubycon Corporation
Overview of 16ZL56MTA5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16ZL56MTA5X11
16ZL56MTA5X11 CAD Models
16ZL56MTA5X11 Part Data Attributes
|
16ZL56MTA5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZL56MTA5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 250 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for 16ZL56MTA5X11
This table gives cross-reference parts and alternative options found for 16ZL56MTA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZL56MTA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE160ETC560ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 16ZL56MTA5X11 vs EKZE160ETC560ME11D |
SY016M0056A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 16ZL56MTA5X11 vs SY016M0056A2F-0511 |
NRE-HL560M16V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | 16ZL56MTA5X11 vs NRE-HL560M16V5X11F2F |
ST016M0056D2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF | YAGEO Corporation | 16ZL56MTA5X11 vs ST016M0056D2F-0511 |
ST016M0056F2F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF | YAGEO Corporation | 16ZL56MTA5X11 vs ST016M0056F2F10511 |
ESL566M016AC3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 16ZL56MTA5X11 vs ESL566M016AC3AA |
16ZLG56MEFCT15X11 | CAP ALUM 56UF 20% 16V RADIAL | Rubycon Corporation | 16ZL56MTA5X11 vs 16ZLG56MEFCT15X11 |
UHE1C560MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 16ZL56MTA5X11 vs UHE1C560MDD1CC |
ESY566M016AC3LA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 16ZL56MTA5X11 vs ESY566M016AC3LA |
EST566M016AC3LAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 56uF, | KEMET Corporation | 16ZL56MTA5X11 vs EST566M016AC3LAA |