Part Details for 16ZL1500MEFC12.5X20 by Rubycon Corporation
Overview of 16ZL1500MEFC12.5X20 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2985AIM5X-2.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LM4120AIM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 | |
LM4120IM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 |
Price & Stock for 16ZL1500MEFC12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M6376
|
Newark | Aluminium Electrolytic Capacitor, Zl Series, 1500 - F, - 20%, 16 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZL1500MEFC12.5X20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$0.5130 / $1.0300 | Buy Now |
DISTI #
16ZL1500MEFC12.5X20-ND
|
DigiKey | CAP ALUM 1500UF 20% 16V RADIAL Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3299 | Buy Now |
DISTI #
232-16ZL1500MEFC125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 3 |
|
$0.3580 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1500uF - 20% - 16VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.2730 / $0.8720 | Buy Now |
DISTI #
16ZL1500MEFC12.5X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 16ZL1500MEFC12.5X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 16ZL1500MEFC12.5X20
16ZL1500MEFC12.5X20 CAD Models
16ZL1500MEFC12.5X20 Part Data Attributes
|
16ZL1500MEFC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZL1500MEFC12.5X20
Rubycon Corporation
CAP ALUM 1500UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.24 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1416 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZL1500MEFC12.5X20
This table gives cross-reference parts and alternative options found for 16ZL1500MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZL1500MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8152LCMAB20RT04B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | 16ZL1500MEFC12.5X20 vs 8152LCMAB20RT04B |
8152LCMAB20RXN2110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | 16ZL1500MEFC12.5X20 vs 8152LCMAB20RXN2110 |
8152LCMAB20RX01P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | 16ZL1500MEFC12.5X20 vs 8152LCMAB20RX01P |
GK158M1CI20 | Man Yue Technology Holdings Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | 16ZL1500MEFC12.5X20 vs GK158M1CI20 |
LYBR1CM152 | Luminous Town Electric Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | 16ZL1500MEFC12.5X20 vs LYBR1CM152 |
8152LCMAB20LW00N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | 16ZL1500MEFC12.5X20 vs 8152LCMAB20LW00N |
8152LCMAB20RTN0C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | 16ZL1500MEFC12.5X20 vs 8152LCMAB20RTN0C |
1152LCMAB20RXN0110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | 16ZL1500MEFC12.5X20 vs 1152LCMAB20RXN0110 |
8152LCMAB20LWN4N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | 16ZL1500MEFC12.5X20 vs 8152LCMAB20LWN4N |
1152LCMAB20RTN711P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | 16ZL1500MEFC12.5X20 vs 1152LCMAB20RTN711P |