Part Details for 16YXH3900MEFCRK12.5X40 by Rubycon Corporation
Overview of 16YXH3900MEFCRK12.5X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3470IM5X-4.00/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 -40 to 85 | |
LP3470M5X-4.00/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 | |
LP2985AIM5X-4.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Ultra-Low-Dropout Regulator 5-SOT-23 -40 to 125 |
Part Details for 16YXH3900MEFCRK12.5X40
16YXH3900MEFCRK12.5X40 CAD Models
16YXH3900MEFCRK12.5X40 Part Data Attributes
|
16YXH3900MEFCRK12.5X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXH3900MEFCRK12.5X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3350 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXH3900MEFCRK12.5X40
This table gives cross-reference parts and alternative options found for 16YXH3900MEFCRK12.5X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXH3900MEFCRK12.5X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHE1C392MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | 16YXH3900MEFCRK12.5X40 vs UHE1C392MHD1CV |
EKY-160ETD392MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 16YXH3900MEFCRK12.5X40 vs EKY-160ETD392MK40S |
UHE1C392MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | 16YXH3900MEFCRK12.5X40 vs UHE1C392MHD1CT |
16YXG3900MRX12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 16YXH3900MEFCRK12.5X40 vs 16YXG3900MRX12.5X40 |
NRE-HL392M16V12.5X40TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | 16YXH3900MEFCRK12.5X40 vs NRE-HL392M16V12.5X40TB15MMPF |
16YXG3900M12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 16YXH3900MEFCRK12.5X40 vs 16YXG3900M12.5X40 |
16YXG3900MEFCKC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH3900MEFCRK12.5X40 vs 16YXG3900MEFCKC12.5X40 |
16YXH3900MCC12.5X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 16YXH3900MEFCRK12.5X40 vs 16YXH3900MCC12.5X40 |
16YXG3900MEFCSG12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 16YXH3900MEFCRK12.5X40 vs 16YXG3900MEFCSG12.5X40 |
16YXH3900MEFCCC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH3900MEFCRK12.5X40 vs 16YXH3900MEFCCC12.5X40 |